Filter Your Search
1 - 7 of 7 results
|
SY100E446JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | SISO OPERATION ALSO AVAILABLE | 1.3 GHz | COMPLEMENTARY | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||||
|
SY100E446JC
Micrel Inc
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | SISO OPERATION ALSO AVAILABLE | 1.3 GHz | COMPLEMENTARY | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||
|
SY100E446JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | SISO OPERATION ALSO AVAILABLE | 1.3 GHz | COMPLEMENTARY | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||
|
SY100E446JCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | SISO OPERATION ALSO AVAILABLE | 1.3 GHz | COMPLEMENTARY | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | ||||||
|
SY100E446JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | ON-CHIP CLOCK DIVIDE BY 4 & 8; DIFFERENT... more | 1.3 GHz | TRUE | 152 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
SY100E446JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | ON-CHIP CLOCK DIVIDE BY 4 & 8; DIFFERENT... more | 1.3 GHz | TRUE | 152 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
SY100E446JCTR
Micrel Inc
|
Check for Price | No | Obsolete | -5.2 V | 1.7 ns | 1 | 4 | YES | QCCJ | RIGHT | NEGATIVE EDGE | OPEN-EMITTER | 100E | PARALLEL IN SERIAL OUT | ECL | SISO OPERATION ALSO AVAILABLE | 1.3 GHz | COMPLEMENTARY | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 |