Filter Your Search
1 - 3 of 3 results
|
SY100EL12ZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 480 ps | 1 | 2 | YES | SOP | OPEN-EMITTER | 100EL | OR/NOR GATE | ECL | 2 PAIRED O/P'S | 20 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||
|
SY100EL12ZCTR
Micrel Inc
|
Check for Price | No | Transferred | 450 ps | 1 | 2 | YES | SOP | OPEN-EMITTER | 100EL | OR/NOR GATE | ECL | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | not_compliant | SOP, SOP8,.25 | 8542.39.00.01 | |||||||||
|
SY100EL12ZCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | -4.5 V | 450 ps | 1 | 2 | YES | SOP | 100EL | OR/NOR GATE | ECL | -5.5 V | -4.2 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC-8 | 8542.39.00.01 |