Filter Your Search
1 - 4 of 4 results
|
SY100ELT21LZI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL100K | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SY100ELT21LZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL100K | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SY100ELT21LZITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL100K | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SY100ELT21LZI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL100K | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |