Filter Your Search
1 - 3 of 3 results
|
SY100ELT21ZI
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | |||||||
|
SY100ELT21ZI
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 5 V | DIFFERENTIAL | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2016-11-04 | |||||||
|
SY100ELT21ZITR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | DIFFERENTIAL | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-04 |