Filter Your Search
1 - 6 of 6 results
|
SY100ELT22LZCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 25 mA | 3.8 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-07 | |||||||||||
|
SY100ELT22LZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY100ELT22LZC
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | |||||||
|
SY100ELT22LZC
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 25 mA | 3.8 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-07 | |||||||||||
|
SY100ELT22LZCTR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | |||||||
|
SY100ELT22LZC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown |