Filter Your Search
1 - 2 of 2 results
|
SY100ELT982KCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | OPEN-COLLECTOR | 1 | PECL TO CML TRANSLATOR | BIPOLAR | 1 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100ELT982KCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | OPEN-COLLECTOR | 1 | PECL TO CML TRANSLATOR | BIPOLAR | 1 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | S-PDSO-G10 | e0 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | 2018-02-21 | Microchip |