Filter Your Search
1 - 3 of 3 results
|
SY100EP16VKGTR
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 300 ps | LINE TRANSCEIVER | SEATED HT-CALCULATED | YES | 150 µA | GENERAL PURPOSE | 1 | 550 mV | 300 ps | 30 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | unknown | EAR99 | 8542.39.00.01 | 2016-11-14 | ||||||
|
SY100EP16VKG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.02 mm | 3 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY100EP16VKG-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.6 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.02 mm | 3 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |