Filter Your Search
1 - 3 of 3 results
|
SY100EP195VTG-TR
Microchip Technology Inc
|
$8.6113 | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | TQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | COMPLEMENTARY | YES | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TR | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SY100EP195VTGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12.2 ns | 1 | YES | TQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | COMPLEMENTARY | YES | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICREL INC | TQFP, | compliant | 8542.39.00.01 | QFP | 32 | ||||
|
SY100EP195VTGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12.2 ns | 1 | YES | TQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | COMPLEMENTARY | YES | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICREL INC | TQFP, | compliant | 8542.39.00.01 | QFP | 32 |