Filter Your Search
1 - 6 of 6 results
|
SY100H607JC
Microchip Technology Inc
|
Check for Price | Active | 5 V | DIFFERENTIAL | 6 | PECL TO TTL TRANSLATOR | ECL | 1 | REGISTER | TRUE | 120 mA | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | 85 °C | 28 | PLASTIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SY100H607JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | RESET CONTROL | 6 | REGISTER | TRUE | 120 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||
|
SY100H607JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | RESET CONTROL | 6 | REGISTER | TRUE | 120 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||
|
SY100H607JCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 6 | PECL TO TTL TRANSLATOR | ECL | 6 ns | 1 | REGISTER | TRUE | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY100H607JCTR
Microchip Technology Inc
|
Check for Price | Active | 5 V | DIFFERENTIAL | 6 | PECL TO TTL TRANSLATOR | ECL | 1 | REGISTER | TRUE | 120 mA | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | 85 °C | 28 | PLASTIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SY100H607JC
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 6 | PECL TO TTL TRANSLATOR | ECL | 6 ns | 1 | REGISTER | TRUE | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | EAR99 | 8542.39.00.01 |