Filter Your Search
1 - 10 of 19 results
|
SY100S371FC
Micrel Inc
|
Check for Price | No | Obsolete | -4.5 V | 1.1 ns | 1.1 ns | 3 | 4 | 1 | YES | QFF | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 68 mA | -5.5 V | -4.2 V | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 240 | 30 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.29 mm | 9.78 mm | 9.78 mm | MICREL INC | CERPACK-24 | compliant | ||||||||||||
|
SY100S371FCTR
Micrel Inc
|
Check for Price | No | Active | 1.1 ns | 3 | 4 | YES | DFP | MULTIPLEXER | ECL100K | -4.5 V | 68 mA | OTHER | R-XDFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TAPE AND REEL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MICREL INC | DFP, FL24,.4 | compliant | ||||||||||||||||||||||
|
SY100S371DC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.6 ns | 1.2 ns | 3 | 4 | 1 | NO | DIP | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 68 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | |||||||||||||||||||
|
SY100S371JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.4 ns | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 68 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||
|
SY100S371JZ
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1 ns | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL100K | COMPLEMENTARY | 68 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | QLCC | 28 | 8542.39.00.01 | |||||||||
|
SY100S371JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.4 ns | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 68 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||
|
SY100S371JC
Micrel Inc
|
Check for Price | No | Transferred | 1 ns | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 68 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||||
|
SY100S371JZ-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | -4.5 V | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
SY100S371JZ-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | -4.5 V | 1 ns | 3 | 4 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
SY100S371JZTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | -4.5 V | 1 ns | 3 | 4 | 1 | YES | QCCJ | 100S | MULTIPLEXER | ECL | ALSO OPERATES AT VEE=-4.2 TO -5.5 | COMPLEMENTARY | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | QLCC | 28 | 8542.39.00.01 | 2018-02-20 |