Filter Your Search
1 - 10 of 15 results
|
SY100S834ZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM +VE SUPPLY ALSO; CO... more | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
SY100S834ZC
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | ALSO OPERATES WITH -4.2V TO -5.5V SUPPLY | DIFFERENTIAL | 3 | 54 mA | 50 ps | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICREL INC | not_compliant | 0.150 INCH, SOIC-16 | 8542.39.00.01 | ||||||||||
|
SY100S834ZI
Microchip Technology Inc
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | not_compliant | 0.150 INCH, SOIC-16 | 8542.39.00.01 | ||||||||||||||||||
|
SY100S834ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 ns | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | ALSO OPERATES WITH -4.2V TO -5.5V SUPPLY | DIFFERENTIAL | 3 | 50 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICREL INC | compliant | SOP, SOP16,.25 | 8542.39.00.01 | SOIC | 16 | |||||
|
SY100S834ZC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM +VE SUPPLY ALSO; CO... more | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
SY100S834ZCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM +VE SUPPLY ALSO; CO... more | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | not_compliant | 0.150 INCH, SOIC-16 | 8542.39.00.01 | ||||||||||||||||||
|
SY100S834ZG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | ALSO OPERATES WITH -4.2V TO -5.5V SUPPLY | DIFFERENTIAL | 3 | 50 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.150 INCH, LEAD FREE, SOIC-16 | 8542.39.00.01 | EAR99 | |||||||||||
|
SY100S834ZITR
Microchip Technology Inc
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | not_compliant | 0.150 INCH, SOIC-16 | 8542.39.00.01 | ||||||||||||||||||
|
SY100S834ZI
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
SY100S834ZC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | ALSO OPERATES WITH -4.2V TO -5.5V SUPPLY | DIFFERENTIAL | 3 | 54 mA | 50 ps | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICREL INC | not_compliant | 0.150 INCH, SOIC-16 | 8542.39.00.01 |