Filter Your Search
1 - 10 of 11 results
|
SY10E142JY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | -4.5 V | 1 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 145 mA | -5.5 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant | 8542.39.00.01 | |||||||||||
|
SY10E142JY-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 1 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | |||||||||||||||
|
SY10E142JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | GATED CLOCK | 700 MHz | TRUE | 145 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
SY10E142JCTR
Microchip Technology Inc
|
Check for Price | No | Transferred | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | GATED CLOCK | 700 MHz | TRUE | 145 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SY10E142JC
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5.2 V | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||||
|
SY10E142JYTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 | |||||||||||
|
SY10E142JY-TR
Microchip Technology Inc
|
Check for Price | Obsolete | -4.5 V | 1 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | 145 mA | -5.5 V | -4.2 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | unknown | 8542.39.00.01 | 2017-09-25 | ||||||||||||||
|
SY10E142JYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1 ns | 1 | 9 | YES | QCCJ | RIGHT | POSITIVE EDGE | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 | |||||||||||
|
SY10E142JCTR
Micrel Inc
|
Check for Price | No | Transferred | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | GATED CLOCK | 700 MHz | TRUE | 145 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SY10E142JC
Micrel Inc
|
Check for Price | No | Obsolete | -5.2 V | 1 ns | 1 | 9 | YES | QCCJ | 700 MHz | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 10E | PARALLEL IN PARALLEL OUT | ECL | SIPO OPERATION ALSO AVAILABLE | 700 MHz | TRUE | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 |