Filter Your Search
1 - 8 of 8 results
|
SY10E195JCTR
Micrel Inc
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 156 mA | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||
|
SY10E195JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | SILICON DELAY LINE | ECL | WITH ENABLE; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY10E195JC
Data Translation Inc
|
Check for Price | Obsolete | DATA TRANSLATION INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SY10E195JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | SILICON DELAY LINE | ECL | WITH ENABLE; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | COMPLEMENTARY | 156 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY10E195JC
Micrel Inc
|
Check for Price | No | Transferred | 4.72 ns | 3.63 ns | 1 | YES | QCCJ | OPEN-EMITTER | 10E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 156 mA | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | |||||||
|
SY10E195JCTR
Microchip Technology Inc
|
Check for Price | Active | 3.63 ns | 1 | YES | QCCJ | 10E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 156 mA | YES | 5.5 V | 4.2 V | COMMERCIAL | S-PQCC-J28 | 70 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant | 8542.39.00.01 | ||||||||||||
|
SY10E195JCTR
Data Translation Inc
|
Check for Price | Obsolete | DATA TRANSLATION INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SY10E195JC
Microchip Technology Inc
|
Check for Price | Active | 3.63 ns | 1 | YES | QCCJ | 10E | SILICON DELAY LINE | ECL | COMPLEMENTARY | 156 mA | YES | 5.5 V | 4.2 V | COMMERCIAL | S-PQCC-J28 | 70 °C | 127 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLCC-28 | compliant |