Filter Your Search
1 - 4 of 4 results
|
SY10EP16VZG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | GENERAL PURPOSE | 1 | 250 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SY10EP16VZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | GENERAL PURPOSE | 1 | 250 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
SY10EP16VZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | GENERAL PURPOSE | 1 | 250 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SY10EP16VZGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | GENERAL PURPOSE | 1 | 250 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |