Filter Your Search
1 - 2 of 2 results
|
SY10EP53VKITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 350 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 5.5 V | 3 V | S-PDSO-G10 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-10 | 10 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SY10EP53VKITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 350 ps | 400 ps | 1 | 1 | YES | TSSOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | 8542.39.00.01 |