Filter Your Search
1 - 10 of 20 results
|
SY10EP58VZG
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 | |||||
|
SY10EP58VZGTR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||||
|
SY10EP58VZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
SY10EP58VKGTR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | TSSOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | LEAD FREE, MSOP-8 | 8 | unknown | 8542.39.00.01 | ||||
|
SY10EP58VZG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 | Microchip | ||||
|
SY10EP58VKC
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 375 ps | 1 | 2 | 1 | YES | TSSOP | 10E | MULTIPLEXER | ECL | CAN ALSO BE OPERATED WITH VCC=3V TO 5.5V AND VEE=0V | COMPLEMENTARY | 3.63 V | 2.97 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-10 | compliant | 8542.39.00.01 | |||||||||||
|
SY10EP58VKI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | TSSOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
SY10EP58VKITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | TSSOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
SY10EP58VZITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
SY10EP58VZGTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 410 ps | 420 ps | 1 | 2 | 1 | YES | SOP | 10E | MULTIPLEXER | ECL | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | 8542.39.00.01 |