Filter Your Search
1 - 4 of 4 results
|
SY10H602JZTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.9 ns | 9 | LATCH | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SY10H602JZ
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL10K | 3.9 ns | 9 | LATCH | TRUE | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SY10H602JZ
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | 1 | TTL TO ECL TRANSLATOR | 9 | LATCH | TRUE | 5.5 V | 4.5 V | YES | S-PQCC-J28 | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SY10H602JZTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | 1 | TTL TO ECL TRANSLATOR | 9 | LATCH | TRUE | 5.5 V | 4.5 V | YES | S-PQCC-J28 | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |