Filter Your Search
1 - 3 of 3 results
|
SY10H641LJZTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.5 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 | ||
|
SY10H641LJZ-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 3.5 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | |||||||
|
SY10H641LJZTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.5 ns | 1 | YES | QCCJ | 10H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL LATCHED | 9 | 350 ps | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QLCC | QCCJ, | 28 | compliant | 8542.39.00.01 |