Filter Your Search
1 - 3 of 3 results
|
SY55852UKGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 400 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 55852 | D FLIP-FLOP | 2.5 GHz | COMPLEMENTARY | 5.7 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | 8542.39.00.01 | ||||
|
SY55852UKGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 400 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 55852 | D FLIP-FLOP | 2.5 GHz | COMPLEMENTARY | 5.7 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | 8542.39.00.01 | ||||
|
SY55852UKG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 400 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 55852 | D FLIP-FLOP | 2.5 GHz | COMPLEMENTARY | 5.7 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | 8542.39.00.01 | EAR99 | Microchip |