Filter Your Search
1 - 4 of 4 results
|
SY55854UYY
Micrel Inc
|
Check for Price | Yes | Transferred | YES | 120 Ω | CROSS POINT SWITCH | 2-CHANNEL MUX/DEMUX | 2 | 1 | SEPARATE OUTPUT | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.748 mm | 3.9 mm | MICREL INC | LEAD FREE, QSOP-16 | compliant | ||||||||||||
|
SY55854UYY
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 400 ps | CROSS POINT SWITCH | CMOS | 5.6 V | 1.5 V | 2 | 1 | SEPARATE OUTPUT | 60 mA | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.93 mm | 1.68 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY55854UYYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 400 ps | CROSS POINT SWITCH | CMOS | 5.6 V | 1.5 V | 2 | 1 | SEPARATE OUTPUT | 60 mA | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.93 mm | 1.68 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | QSOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||||||
|
SY55854UYY-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 400 ps | CROSS POINT SWITCH | CMOS | 5.6 V | 1.5 V | 2 | 1 | SEPARATE OUTPUT | 60 mA | 5.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.93 mm | 1.68 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | HSSOP, SOP16,.25 | compliant | 8542.39.00.01 |