Filter Your Search
1 - 2 of 2 results
|
SY58020UMITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 260 ps | 260 ps | 1 | YES | HVQCCN | 58020 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 6 GHz | DIFFERENTIAL | 4 | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | not_compliant | 8542.39.00.01 | ||
|
SY58020UMITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 260 ps | 260 ps | 1 | YES | HVQCCN | 58020 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 6 GHz | DIFFERENTIAL | 4 | 15 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | DFN | HVQCCN, LCC16,.12SQ,20 | 16 | MLF | not_compliant | 8542.39.00.01 |