Filter Your Search
1 - 4 of 4 results
|
SY69754ALHGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 160 mA | INDUSTRIAL | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | QFP | HTQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
SY69754ALHGTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 160 mA | INDUSTRIAL | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | QFP | HTQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
SY69754ALHG
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 160 mA | INDUSTRIAL | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | QFP | HTQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||
|
SY69754ALHG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | ATM; SDH; SONET | 1 | 160 mA | INDUSTRIAL | S-PQFP-G32 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICREL INC | QFP | HTQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 |