Parametric results for: SY88953LMGTR under ATM/SONET/SDH ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy88953lmgtr
Select parts from the table below to compare.
Compare
Compare
SY88953LMGTR
Micrel Inc
Check for Price Yes Yes Obsolete 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 170 µA INDUSTRIAL S-XQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICREL INC QFN HVQCCN, LCC16,.12SQ,20 16 unknown 8542.39.00.01
SY88953LMGTR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 170 µA INDUSTRIAL S-XQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICREL INC QFN HVQCCN, LCC16,.12SQ,20 16 unknown 8542.39.00.01