Filter Your Search
1 - 10 of 21 results
|
SY89430VZHTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e4 | 2 | 75 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.93 mm | 2.65 mm | 7.52 mm | MICREL INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||||
|
SY89430VJCTR
Micrel Inc
|
Check for Price | No | No | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-N28 | Not Qualified | e0 | 1 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | ||||
|
SY89430VZCTR
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 3 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.93 mm | 2.65 mm | 7.52 mm | MICREL INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||||
|
SY89430VJC
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-N28 | Not Qualified | e0 | 1 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QCCN, | compliant | 8542.39.00.01 | |||||||
|
SY89430VJZTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-N28 | Not Qualified | e3 | 2 | 75 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | ||||
|
SY89430VZHTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e4 | 2 | 75 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.93 mm | 2.65 mm | 7.52 mm | MICREL INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | ||||
|
SY89430VZH
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e4 | 2 | 75 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.93 mm | 2.65 mm | 7.52 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SOIC-28 | compliant | 8542.39.00.01 | |||||||||
|
SY89430VJZ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-N28 | Not Qualified | e3 | 2 | 75 °C | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-28 | compliant | 8542.39.00.01 | 5A991.B.1 | ||||||||
|
SY89430VJCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 3.465 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | LDCC(UNSPEC) | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||
|
SY89430VJCTR
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 5.25 V | 3.135 V | COMMERCIAL EXTENDED | S-PQCC-N28 | Not Qualified | e0 | 1 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICREL INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 |