Filter Your Search
1 - 4 of 4 results
|
SY89538LHZTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 2.625 V | 2.375 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MICREL INC | QFP | HTFQFP, | 64 | compliant | 8542.39.00.01 | ||
|
SY89538LHZ-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 2.625 V | 2.375 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-64 | compliant | 8542.39.00.01 | |||||
|
SY89538LHZTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 2.625 V | 2.375 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MICREL INC | QFP | HTFQFP, | 64 | compliant | 8542.39.00.01 | ||
|
SY89538LHZ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 2.625 V | 2.375 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TQFP-64 | compliant | 8542.39.00.01 |