Filter Your Search
1 - 2 of 2 results
|
SY89829UHITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 1.7 ns | 1.7 ns | 1 | YES | HTFQFP | 89829 | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 20 | 35 ps | 3.6 V | 2.37 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICREL INC | QFP | TQFP-64 | 64 | not_compliant | 8542.39.00.01 | ||
|
SY89829UHITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 1.7 ns | 1.7 ns | 1 | YES | HTFQFP | 89829 | LOW SKEW CLOCK DRIVER | 1 GHz | DIFFERENTIAL MUX | 20 | 35 ps | 3.6 V | 2.37 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICREL INC | QFP | TQFP-64 | 64 | not_compliant | 8542.39.00.01 |