Filter Your Search
1 - 4 of 4 results
|
SY89847UMG-TR
Microchip Technology Inc
|
$7.4750 | Yes | Active | 2.5 V | 1.1 ns | 1 | 2 | 1 | YES | HVQCCN | 89847 | MULTIPLEXER | COMPLEMENTARY | 130 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SY89847UMG
Microchip Technology Inc
|
$7.9236 | Yes | Active | 2.5 V | 1.1 ns | 1 | 2 | 1 | YES | HVQCCN | 89847 | MULTIPLEXER | COMPLEMENTARY | 130 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SY89847UMG
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | 1.1 ns | 1 | 2 | 1 | YES | HVQCCN | 89847 | MULTIPLEXER | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICREL INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | |||||||||||
|
SY89847UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1.1 ns | 1 | 2 | 1 | YES | HVQCCN | 89847 | MULTIPLEXER | COMPLEMENTARY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 32 | MLF |