Filter Your Search
1 - 1 of 1 results
|
SZR-LY4-1P-DC24V
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 900 mW | 350 Ω | 125 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 69 mA | 19.2 V | 2.4 V | 24 V | 10A@125VDC | 25 ms | 25 ms | CE; UL | -25 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.49.00.50 | Honeywell |