Filter Your Search
1 - 10 of 2,866 results
|
1.5SMC43C
SEMIKRON
|
Check for Price | Obsolete | 5 W | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 34.8 V | 1 | AVALANCHE | 47.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
BZW04-28B
SEMIKRON
|
Check for Price | Yes | Obsolete | 45.7 V | 1 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
1.5SMC400A
SEMIKRON
|
Check for Price | Obsolete | 5 W | SILICON | 380 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 324 V | 1 | AVALANCHE | 420 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMBJ6.5CA
SEMIKRON
|
Check for Price | Yes | Obsolete | 11.2 V | 5 W | 7.6 V | SILICON | 7.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 8 V | 600 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
TGL41-39AC
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 400 W | O-PELF-R2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
3KP58CA
SEMIKRON
|
Check for Price | Obsolete | 8 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | 71.5 V | 3 kW | Not Qualified | O-PALF-W2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5SMCJ43CA
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 69.4 V | 5 W | 50.45 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 53.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
TGL34-30C
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 43.5 V | 1 W | 30 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24.3 V | 1 | AVALANCHE | 33 V | 150 W | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMA47A
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | 49.4 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
P4SMA24C
SEMIKRON
|
Check for Price | Obsolete | 1 W | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |