Filter Your Search
1 - 10 of 3,247 results
|
SI53019-A01AGM
Silicon Laboratories Inc
|
$4.2956 | Yes | Transferred | 500 µm | e3 | -40 °C | 85 °C | SILICON LABORATORIES INC | QFN-72 | compliant | 8542.39.00.01 | Silicon Labs | 53019 | DIFFERENTIAL MUX | S-XQCC-N72 | 10 mm | PLL BASED CLOCK DRIVER | 3 | 1 | 72 | 38 | 3-STATE | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 950 µm | 3.465 V | 3.135 V | 3.3 V | YES | INDUSTRIAL | MATTE TIN | NO LEAD | QUAD | 40 | 10 mm | |||||||||||||||||||||||||
|
SI53019-A02AGM
Silicon Laboratories Inc
|
$4.2956 | Yes | Transferred | 500 µm | -40 °C | 85 °C | SILICON LABORATORIES INC | QFN-72 | compliant | 8542.39.00.01 | Silicon Labs | 53019 | DIFFERENTIAL MUX | S-XQCC-N72 | 10 mm | PLL BASED CLOCK DRIVER | 1 | 72 | 38 | 3-STATE | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 950 µm | 3.465 V | 3.135 V | 3.3 V | YES | INDUSTRIAL | NO LEAD | QUAD | 10 mm | ||||||||||||||||||||||||||||||
|
530FC200M000DG
Silicon Laboratories Inc
|
$11.9973 | Yes | Yes | Transferred | TRAY | 945 MHz | e4 | -40 °C | 85 °C | SILICON LABORATORIES INC | compliant | Silicon Labs | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 10 MHz | 200 MHz | LVDS | 7.0mm x 5.0mm x 1.85mm | Not Qualified | 350 µs | 98 mA | 2.75 V | 2.25 V | 2.5 V | 55/45 % | |||||||||||||||||||||||||||||||
|
530TB19M4400DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | Clock | NO | 20 % | SURFACE MOUNT | 19.44 MHz | CMOS | 7.0mm x 5.0mm x 1.8mm | 88 mA | 2.75 V | 2.25 V | 2.5 V | 55/45 % | 15 pF | 32 A | MIL-STD-883 | ||||||||||||||||||||||||||||||||||||
|
530JB15M3600DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY | -40 °C | 85 °C | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | unknown | 6 | YES | Clock | NO | 20 % | SURFACE MOUNT | 15.36 MHz | CMOS | 7.0mm x 5.0mm x 1.85mm | 1.89 V | 1.71 V | 1.8 V | 55/45 % | 15 pF | |||||||||||||||||||||||||||||||||||||||||
|
530HB010M000DG
Silicon Laboratories Inc
|
Check for Price | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | e4 | -40 °C | 85 °C | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | unknown | 6 | YES | GOLD OVER NICKEL | Clock | 350 ps | NO | 20 % | SURFACE MOUNT | 10 MHz | CML | 7.0mm x 5.0mm x 1.85mm | 350 µs | 2.75 V | 2.25 V | 2.5 V | ||||||||||||||||||||||||||||||||||||||||
|
530AC187M500DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | SKYWORKS SOLUTIONS INC | compliant | GOLD OVER NICKEL | Clock | 7 % | 187.5 MHz | LVPECL | 3.63 V | 2.97 V | 3.3 V | 55/45 % | 50 OHM | ||||||||||||||||||||||||||||||||||||||||||||||||
|
530GA010M000BGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | unknown | Clock | CMOS | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
530KC390M625DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | e4 | -40 °C | 85 °C | SKYWORKS SOLUTIONS INC | compliant | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | Clock | 350 ps | NO | 7 % | SURFACE MOUNT | 390.625 MHz | CML | 7.0mm x 5.0mm x 1.8mm | 350 µs | 108 mA | 1.89 V | 1.71 V | 1.8 V | 55/45 % | 100 OHM | MIL-STD-883 | |||||||||||||||||||||||||||||||||||
|
530CA160M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | TAPE AND REEL | 160 MHz | e4 | -40 °C | 85 °C | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | Clock | NO | 50 % | SURFACE MOUNT | 10 MHz | 160 MHz | CMOS | 7.0mm x 5.0mm x 1.85mm | Not Qualified | 88 mA | 3.63 V | 2.97 V | 3.3 V | 55/45 % | 32 A |