Filter Your Search
1 - 2 of 2 results
|
SI9130CG
Temic Semiconductors
|
Check for Price | Transferred | 15 V | 5 V | 30 V | 5.5 V | 1.6 mA | YES | PUSH-PULL | 330 kHz | PROGRAMMABLE 3.3V,3.45V,3.6V OPTIONAL | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
SI9130CG-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 5.5 V | YES | PUSH-PULL | 330 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | VISHAY SILICONIX | unknown | SSOP | SSOP, SSOP28,.3 | 28 | EAR99 | 8542.39.00.01 |