Filter Your Search
1 - 10 of 594 results
|
SM565E827MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 820 µF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 21.072 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065E917ZAL480
Kyocera AVX Components
|
Check for Price | No | Active | 910 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM065E917ZAN480
Kyocera AVX Components
|
Check for Price | No | Active | 910 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
NCD821Z500SLK.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 500 V | 80 % | SL | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | 7.5 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
NCD821K100N3300TBF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 100 V | 10 % | N3300 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -3300ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | 5 mm | WIRE | 8 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
SM065E827Z5L480
Kyocera AVX Components
|
Check for Price | No | Active | 820 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
RM065E827PAL650
Kyocera AVX Components
|
Check for Price | Yes | Active | 820 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | L BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
NCD821K1KSLJ.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 1 kV | 10 % | SL | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | 7.5 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
NCD821J1KSLK.395LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 1 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
SM065E827ZAP480
Kyocera AVX Components
|
Check for Price | No | Active | 820 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.645 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |