Filter Your Search
1 - 10 of 20 results
|
T3111290101-000
TE Connectivity
|
$10.1433 | Yes | Active | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T3-11122
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | GOLD | TOGGLE SWITCH | LOCKING LEVER | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | OFF-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | 28 deg | STAINLESS STEEL | 15/32-32 | GOLD | SNAP ACTION | MOISTURE PROOF; WATER PROOF | WIRE | 0.69 inch | 13.589 inch | 14.605 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||
|
T3-11162
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | GOLD | TOGGLE SWITCH | LOCKING LEVER | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | (ON)-OFF-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | 28 deg | STAINLESS STEEL | 15/32-32 | GOLD | SNAP ACTION | MOISTURE PROOF; WATER PROOF | WIRE | 0.69 inch | 13.589 inch | 14.605 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
T3-11121
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | GOLD | TOGGLE SWITCH | STANDARD TYPE | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | OFF-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | PANEL MOUNT-THREADED | 28 deg | STAINLESS STEEL | 15/32-32 | SILVER | GOLD | SNAP ACTION | SILVER | MOISTURE PROOF; WATER PROOF | NO | SOLDER | 0.69 inch | 13.59 inch | 18.8 mm | 14.61 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | OTTO | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
T3-11161
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | GOLD | TOGGLE SWITCH | STANDARD TYPE | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | (ON)-OFF-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | PANEL MOUNT-THREADED | 28 deg | STAINLESS STEEL | 15/32-32 | SILVER | GOLD | SNAP ACTION | SILVER | MOISTURE PROOF; WATER PROOF | NO | SOLDER | 0.69 inch | 13.59 inch | 18.8 mm | 14.61 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||||||||
|
T31110BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | -55 °C | 275 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | 1 mm | 38.1 mm | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | 4 W | 25 °C | 111 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 457 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
T3-11132
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | GOLD | TOGGLE SWITCH | LOCKING LEVER | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | 28 deg | STAINLESS STEEL | 15/32-32 | GOLD | SNAP ACTION | MOISTURE PROOF; WATER PROOF | WIRE | 0.69 inch | 13.589 inch | 14.605 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||
|
T3111000
Amphenol Corporation
|
Check for Price | Obsolete | 1 GROUND CONTACT AVAILABLE | -40 °C | 100 °C | SCREW | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | CIRCULAR CONNECTOR | FEMALE | THREADED | NO | NO | ENVIRONMENT RESISTANT | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | POLYAMIDE66 | 4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T3-11112
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | GOLD | TOGGLE SWITCH | LOCKING LEVER | SEALED FRONT PANEL | 2A@115VAC | 5A@115VAC | 5A@28VDC | 5 A | ON-OFF-ON | 115 V | 1050VRMS V | -65 °C | 85 °C | 28 deg | STAINLESS STEEL | 15/32-32 | GOLD | SNAP ACTION | MOISTURE PROOF; WATER PROOF | WIRE | 0.69 inch | 13.589 inch | 14.605 mm | 0.47 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||||||||
|
T31111DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | -55 °C | 275 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Tubular | 1 mm | 38.1 mm | 2 | 6.3 mm | 15.8 mm | TUBULAR PACKAGE | Axial | 4 W | 25 °C | 1.11 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 457 V |