Filter Your Search
1 - 10 of 14 results
|
T101J1ZQE2
C&K
|
$8.1376 | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | ROCKER SWITCH | WIDE ROCKER TYPE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.35 inch | 6.35 mm | 8.43 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
T101J1ZBE2
C&K
|
$11.6275 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | MAINTAINED | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.4VA@20VAC | 3A@28VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.35 inch | 6.35 mm | 8.4328 mm | 8.128 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
T101J1ZGE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.339 inch | 5.08 mm | 8.43 mm | 8.13 mm | 0.16 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||
|
T101J1ZRE2
C&K
|
Check for Price | Active | 3 A | 28 V | 60000 Cycle(s) | SPDT | MAINTAINED | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COIN SILVER | STAINLESS STEEL | MIL-STD | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | WATER/STEAM | 0.35 inch | 6.35 mm | 8.4328 mm | 8.128 mm | 0.16 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||
|
T101-J1ZGE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | GOLD OVER SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 1.5A@250VAC | 1.5 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | COPPER | GOLD OVER SILVER | COPPER | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.429 inch | 5.1054 mm | 8.1026 mm | 0.118 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
T101J1ZBE2
ITT Interconnect Solutions
|
Check for Price | Transferred | 60000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VDC | ON-ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER LUG | PARTIAL | 0.339 inch | 6.35 mm | 23.5966 mm | 27.813 mm | 0.16 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||
|
T101J1ZGE2
C&K
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | GOLD OVER NICKEL | ROCKER SWITCH | WIDE ROCKER TYPE | ROHS COMPLIANT | 0.4VA@20VAC | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | WATER/STEAM | 0.35 inch | 6.35 mm | 8.43 mm | 8.13 mm | 0.16 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
T101-J1ZQ2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 1.5A@250VAC | 1.5 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | COPPER | SILVER | COPPER | DIALLYL PHTHALATE | NO | COPPER ALLOY | SOLDER LUG | 0.429 inch | 5.1054 mm | 8.1026 mm | 0.118 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
T101-J1ZG2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPST | MAINTAINED | GOLD OVER SILVER | ROCKER SWITCH | ROCKER | APPROVAL: UL | 1.5A@250VAC | 1.5 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | COPPER | GOLD OVER SILVER | COPPER | DIALLYL PHTHALATE | NO | COPPER ALLOY | SOLDER LUG | 0.429 inch | 5.1054 mm | 8.1026 mm | 0.118 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
T101J1ZPE2
C&K
|
Check for Price | Active | 3 A | 28 V | 60000 Cycle(s) | SPDT | MAINTAINED | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.4VA@20VAC | 3A@28VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | MIL-STD | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | WATER/STEAM | 0.35 inch | 6.35 mm | 8.4328 mm | 8.128 mm | 0.16 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |