Filter Your Search
1 - 2 of 2 results
|
T103MH9AVBE
C&K
|
$7.0788 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.22 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
T103MH9AVBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.19 inch | UNTHREADED | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | SOLVENT | 0.21 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.24 inch | 0.125 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |