Filter Your Search
1 - 10 of 204 results
![]() |
T103P3TCBE
C&K
|
$9.4657 | Yes | Yes | Active | 30000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.49 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
T103P3TAVBE
C&K
|
$10.8648 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.49 inch | 5.08 mm | 8.13 mm | 8.94 mm | 0.31 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||
![]() |
T103P3TAGE
C&K
|
$17.8777 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | 0.4VA@20VAC | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.49 inch | 8.13 mm | 5.08 mm | 9.09 mm | 0.31 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||
|
T103P3T9WPE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1400VAC V | 10 GΩ | e3 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.28 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE WRAP | 0.49 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.31 inch | 0.6 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||
|
T103P3TWBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | 5.08 mm | 8.64 mm | 8.13 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
T103P3T9V3QE
C&K
|
Check for Price | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.28 inch | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.49 inch | 5.08 mm | 9.0932 mm | 10.16 mm | 0.31 inch | 0.13 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
T103P3TKAVBE
C&K
|
Check for Price | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.49 inch | 8.128 mm | 14.0462 mm | 5.08 mm | 0.31 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
T103P3TAPE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.09 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
T103P3TKAVGE
C&K
|
Check for Price | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.49 inch | 8.128 mm | 14.0462 mm | 5.08 mm | 0.31 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||
|
T103P3TARE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | 9.09 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |