Filter Your Search
1 - 10 of 27 results
|
T1064
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | 1:1.14; 1:1.14CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | BABT | 70 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.57 mm | 16.26 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
T1064R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 64.2 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | ||||||||
|
T106422BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 64.2 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T106420DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 642 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T1064NL
Pulse Electronics Corporation
|
Check for Price | Obsolete | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:1.14; 1:1.14CT | 70 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.58 mm | 12.32 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
T106491DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 6.49 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T106421BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 6.42 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T106492DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 64.9 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T106420BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 642 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | TUBULAR PACKAGE | |||||||
|
T1064R9BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 64.9 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV |