Filter Your Search
1 - 1 of 1 results
|
T107J1AKE2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VDC | ON-ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | PARTIAL | 0.339 inch | 5.842 mm | 19.9136 mm | 8.128 mm | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |