Filter Your Search
1 - 2 of 2 results
|
T108MHZBE
C&K
|
$13.5308 | Yes | Active | 30000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 10-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.214 inch | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
T108MHZBE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | SPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | ON-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.19 inch | UNTHREADED | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER LUG | SOLVENT | 0.21 inch | 5.08 mm | 23.622 mm | 8.128 mm | 0.24 inch | 0.16 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |