Filter Your Search
1 - 10 of 949 results
|
T1370102121-000
TE Connectivity
|
$9.8851 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG21 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||
|
T1370102129-000
TE Connectivity
|
$9.8851 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | PG29 | SCREW | 0 AWG | |||||||||||||||||||||||||||||||||||||||
|
T13751/751GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 750 Ω | 2 % | 125 mW | 8412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 13 | 3.5 mm | 1.778 mm | 8.5 mm | 21.336 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||
|
4120T-1-3740DC
Bourns Inc
|
Check for Price | No | No | Obsolete | 374 Ω | 0.5 % | 200 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 374 Ω | ISOLATED | 10 | 70 °C | 374 Ω | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | , | 8533.21.00.60 | ||||||||||||
|
4108T-1-3741FAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3.74 kΩ | 1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 3.74 kΩ | ISOLATED | 4 | 70 °C | 3.74 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 4.57 mm | 11.81 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 | ||||||||||||||
|
4120T-1-3790BB
Bourns Inc
|
Check for Price | No | No | Obsolete | 379 Ω | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 379 Ω | ISOLATED | 10 | 70 °C | 379 Ω | NO | 5 ppm/°C | e0 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP | 8533.21.00.60 | ||||||||||||
|
4420T-1-3792BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 37.9 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||
|
4416T-1-3741FAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 3.74 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||||||||
|
4120T-1-3741FCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3.74 kΩ | 1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 3.74 kΩ | ISOLATED | 10 | 70 °C | 3.74 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 20 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 4.57 mm | 27.05 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 | ||||||||||||||
|
4108T-1-3740BCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 374 Ω | 0.1 % | 200 mW | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 374 Ω | ISOLATED | 4 | 70 °C | 374 Ω | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 |