Filter Your Search
1 - 10 of 53,415 results
|
MP004779
SPC Multicomp
|
$0.0266 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
47747-000LF
Amphenol Communications Solutions
|
$0.0747 | Yes | Active | FEMALE | STRAIGHT | CONTACT FINISH: TIN | 22 AWG | 26 AWG | NO | NO | NO | LOOSE | SQ PIN-SKT | AMPHENOL ICC | compliant | LEAD FREE | CONTACT | 0.103 inch | 0.036 inch | CONNECTOR ACCESSORY | 160 | BRASS | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1735447-7
TE Connectivity
|
$0.0862 | Yes | Active | 7 | 1 | 2 mm | 20 mΩ | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 6.672 N | 0.035 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.37 inch | 0.258 inch | 0.583 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
477CKE010M
Illinois Capacitor Inc
|
$0.0988 | Yes | Yes | Transferred | e3 | -55 °C | 105 °C | ILLINOIS CAPACITOR INC | compliant | EAR99 | RADIAL LEADED | ILLINOIS CAPACITOR | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 705.8 mΩ | 141 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 10 V | 290 mA | NO | 0.2 | Matte Tin (Sn) | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
477CKS025M
Cornell Dubilier Electronics Inc
|
$0.1053 | Yes | Active | 5 mm | e3 | -40 °C | 85 °C | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Cornell Dubilier | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 494 mΩ | 117.5 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 25 V | 630 mA | NO | 0.14 | MATTE TIN | WIRE | 10 mm | 12.5 mm | Radial | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
477CKE016M
Illinois Capacitor Inc
|
$0.1210 | Yes | Yes | Transferred | e3 | -55 °C | 105 °C | ILLINOIS CAPACITOR INC | compliant | EAR99 | RADIAL LEADED | ILLINOIS CAPACITOR | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 600 mΩ | 225.6 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 16 V | 370 mA | NO | 0.17 | Matte Tin (Sn) | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
47746-000LF
Amphenol Communications Solutions
|
$0.1240 | Yes | Active | FEMALE | STRAIGHT | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (30) | 18 AWG | 20 AWG | NO | NO | NO | LOOSE | SQ PIN-SKT | AMPHENOL ICC | compliant | ROHS COMPLIANT | CONTACT | 0.103 inch | 0.042 inch | CONNECTOR ACCESSORY | 40 | BRASS | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1376477-2
TE Connectivity
|
$0.1376 | Yes | Active | 2 | 1 | 2.5 mm | 2.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.5A | 1 | 50 V | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.256 inch | 0.295 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77312-477LF
Amphenol Communications Solutions
|
$0.1475 | Yes | Active | 77 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.5 inch | 0.071 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1376477-6
TE Connectivity
|
$0.1506 | Yes | Yes | Active | 6 | 1 | 2.5 mm | 2.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 2.5A | 1 | 50 V | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.256 inch | 0.688 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity |