Filter Your Search
1 - 2 of 2 results
|
T201SHAVBE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 60000 Cycle(s) | 0.02 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.19 inch | UNTHREADED | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 7 | EPOXY | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | SOLVENT | 0.37 inch | 9.144 mm | 24.4602 mm | 8.128 mm | 0.24 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||
|
T201SHAVBE
C&K
|
Check for Price | Yes | Active | 60000 Cycle(s) | 0.02 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | 1/4-48 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.37 inch | 8.128 mm | 14.0462 mm | 9.144 mm | 0.22 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |