Filter Your Search
1 - 2 of 2 results
|
T-22710
Pico Electronics Inc
|
Check for Price | No | No | Active | 115 V | 31 V | 77.4 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 20.828 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 | ||
|
T-22715
Pico Electronics Inc
|
Check for Price | No | No | Active | 115 V | 36 V | 66.7 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 20.828 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 |