Filter Your Search
1 - 10 of 28 results
|
T429H475K050BK4251
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
T429H475K050BK42527640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BKTLVL
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BK42517640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BK42527005
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TIN LEAD | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | ||||||||||||
|
T429H475K050BK42517610
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T429H475K050BKTLVL7280
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BK7640
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BK4251WAFL
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 50 V | 219.2 mA | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T429H475K050BKTLVL7610
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 50 V | 10 % | 2915 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |