Filter Your Search
1 - 10 of 59 results
|
T493A475K016BH6120
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 16 V | 63.2 mA | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
T493A475K016BH64307280
KEMET Corporation
|
Check for Price | No | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn90Pb10) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
T493A475K016BH61107640
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 16 V | 44.8 mA | 10 % | 1206 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A475K016BH63107640
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 16 V | 44.8 mA | 10 % | 1206 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T493A475K016BH6220C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 4.7 µF | 16 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5% Tolerance Available On Request | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||||||||
|
T493A475K016BH64107280
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 16 V | 44.8 mA | 10 % | 1206 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T493A475K016BH64207280
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 16 V | 63.2 mA | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1306 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
T493A475K016BH6120C-7280
KEMET Corporation
|
Check for Price | No | Obsolete | 4.7 µF | 16 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5% Tolerance Available On Request | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||||||||
|
T493A475K016BH61307640
KEMET Corporation
|
Check for Price | No | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn90Pb10) | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
T493A475K016BH61307610
KEMET Corporation
|
Check for Price | No | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 2 | Tin/Lead (Sn90Pb10) | KEMET ELECTRONICS CORP | , | compliant | EAR99 |