Filter Your Search
1 - 10 of 35,434 results
|
535677-1
TE Connectivity
|
$0.0555 | Obsolete | 6 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1-535677-5
TE Connectivity
|
$0.0576 | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1-535677-4
TE Connectivity
|
$0.0665 | Obsolete | 14 | 1 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
535677-5
TE Connectivity
|
$0.2071 | No | No | Obsolete | 2 | 1 | 2.54 mm | 2 | 12 mΩ | 2 A | FEMALE | 75 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | 1050VAC V | NO | 1.668 N | 5 GΩ | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.137 inch | 0.32 inch | 0.2 inch | 0.115 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
3-644467-7
TE Connectivity
|
$0.6236 | Yes | Active | 7 | 1 | 3.96 mm | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7.1168 N | 5 GΩ | 7A | 1 | POLARIZED | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 1.092 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
3-644467-7
TE Connectivity
|
$0.6236 | Yes | Yes | Active | 7 | 1 | 3.96 mm | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 7.1168 N | 5 GΩ | 7A | 1 | POLARIZED | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 1.092 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
DW-04-12-G-S-677
Samtec Inc
|
$0.7400 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.889 inch | 0.4 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
DW-04-19-G-S-677
Samtec Inc
|
$0.7600 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.2 inch | 0.4 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
DW-04-20-G-S-677
Samtec Inc
|
$0.7600 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.45 inch | 0.4 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
951106-7722-AR
3M Interconnect
|
$0.7679 | Yes | Yes | Active | 6 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.114 inch | 0.472 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT |