Filter Your Search
1 - 10 of 30 results
|
T540B476M006BH86107610
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T540B476M006BH66107280
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH86107280
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||
|
T540B476M006BH67107280
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH6710WAFL
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH87107640
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH65107610
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH65107640
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH6510
KEMET Corporation
|
Check for Price | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
T540B476M006BH87107280
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 315 mA | 20 % | 1411 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 30 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |