Filter Your Search
1 - 2 of 2 results
|
T54LS273D2
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.09 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||
|
T54LS273D2
STMicroelectronics
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | STMICROELECTRONICS | , | not_compliant | 8542.39.00.01 |