Filter Your Search
1 - 10 of 10 results
|
VMT-6800
Engineered Components Co
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 20.8 Ω | 5 % | NO | 250 kHz | 210 mA | 500 kHz | IRON | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | WIRE | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
WB1008T6800SJ
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 4.9 Ω | 5 % | YES | 7.9 MHz | 200 mA | 40 MHz | CERAMIC | 15 | 1008 | RF INDUCTOR | 1 | NO | Q VALUE MEASURED @7.96MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1008 | |||
|
T68007
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4 µH | 5.8 mΩ | 17 % | NO | 250 kHz | 12 A | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
HMT-6800
Engineered Components Co
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 20.8 Ω | 10 % | NO | 250 kHz | 210 mA | 500 kHz | IRON | 65 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
T68002
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.95 µH | 3 mΩ | 10 % | NO | 100 kHz | 18 A | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
WB1008T6800SK
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 4.9 Ω | 10 % | YES | 7.9 MHz | 200 mA | 40 MHz | CERAMIC | 15 | 1008 | RF INDUCTOR | 1 | NO | Q VALUE MEASURED @7.96MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1008 | |||
|
T68009
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.56 µH | 3 mΩ | 17 % | NO | 250 kHz | 17 A | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
VSMT-6800
Engineered Components Co
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 20.8 Ω | 5 % | YES | 250 kHz | 210 mA | 500 kHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | MIL-C-15305 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | J BEND | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
WB1008T6800SG
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 4.9 Ω | 2 % | YES | 7.9 MHz | 200 mA | 40 MHz | CERAMIC | 15 | 1008 | RF INDUCTOR | 1 | NO | Q VALUE MEASURED @7.96MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1008 | |||
|
SMT-6800
Engineered Components Co
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 20.8 Ω | 5 % | YES | 250 kHz | 210 mA | 500 kHz | IRON | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WRAPAROUND | ENGINEERED COMPONENTS CO | unknown | EAR99 | 8504.50.80.00 |