Filter Your Search
1 - 10 of 10 results
|
T6817-TKS
Microchip Technology Inc
|
Check for Price | No | Active | YES | 10 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 40 V | 5.5 V | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.625 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | POWER, SSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
T6817-TKSY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | 260 | 40 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, POWER, SSO-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
T6817-TKS
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
T6817-TKQ
Atmel Corporation
|
Check for Price | No | Obsolete | YES | 10 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 40 V | 5.5 V | R-PDSO-G20 | Not Qualified | e0 | 1 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.625 mm | 4.4 mm | ATMEL CORP | POWER, SSOP-20 | unknown | Microchip | ||||||||||||
|
T6817-TKQ
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
T6817-TKQY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, POWER, SSO-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
T6817-TKS
Atmel Corporation
|
Check for Price | No | Transferred | YES | 10 A | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 40 V | 5.5 V | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.625 mm | 4.4 mm | ATMEL CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 | ||||||||||
|
T6817-FP
Temic Semiconductors
|
Check for Price | No | Transferred | YES | 600 mA | BCDMOS | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | 6 | ||||||||||||||||||
|
T6817-TKSY
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | ATMEL CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||
|
T6817-TKQY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 10 mA | BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 260 | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.75 mm | 1.45 mm | 4.4 mm | ATMEL CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 20 |